EBC10DRES-S13

Heilind Number:SULEBC10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRES-S13

Detailed Description

Introducing the EBC10DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction with gold-plated contacts, ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 20 positions each, it offers ample connectivity options. The side hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation further enhance its durability and stability. With a compact size (10.95mm connector height, 8.38mm connector width) and a tail length of 5.33mm, it is ideal for space-constrained PCB designs. Certified for RoHS compliance, this connector is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.