EBC10DRES

Heilind Number:SULEBC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRES

Detailed Description

Introducing the EBC10DRES, a high-performance board-to-board PCB connector designed for seamless and reliable power transmission. Crafted with a durable blend of PBT and Phosphor Bronze, this connector offers unparalleled conductivity and longevity. Featuring a female gender, two rows of contacts, and a side hole mount type, it ensures easy installation in any electronic system. The termination method of eyelet guarantees secure connectivity, while the gold-plated phosphor bronze contacts provide optimal signal transfer. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, 20 positions, and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, the EBC10DRES is compact yet robust. With termination plating in matte tin, it ensures excellent corrosion resistance. Perfect for hi-rel environments, this connector is a reliable choice for demanding electronic systems. Explore the EBC10DRES and experience superior performance in every connection.