| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRMD-S288 |
EBC10DRMD-S288
| Heilind Number: | SULEBC10DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2.54mm pitch and 20 gold-plated phosphor bronze contacts, it ensures reliable connectivity in high-speed data transmission systems. Featuring a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and clearance hole mount type offer versatile installation options. The card extender termination method with matte tin plating guarantees secure and durable connections. Measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained designs. Trust the EBC10DRMD-S288 for efficient and robust board-to-board connections in your electronic devices.

