| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRMH-S288 |
EBC10DRMH-S288
| Heilind Number: | SULEBC10DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The 20-position, 2-row design with loop bellow contact type allows for secure and efficient connections. Mountable via clearance holes and terminated using a card extender method, installation is straightforward. Operating in a wide temperature range from -65 to 125 °C, it's suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the EBC10DRMH-S288 for high-reliability connectivity in your electronic systems.

