EBC10DRMH

Heilind Number:SULEBC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRMH

Detailed Description

Introducing the EBC10DRMH, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 20 positions each, this connector ensures secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. The contact plating of gold guarantees optimal conductivity, while the termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial environments. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm (.56 in) and a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the EBC10DRMH is a versatile and reliable solution for your PCB connectivity needs.