EBC10DRMI-S288

Heilind Number:SULEBC10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRMI-S288

Detailed Description

Introducing the EBC10DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering 20 positions for secure connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The termination method, card extender, and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide easy and secure installation. With a low-profile design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC10DRMI-S288 for efficient and robust board-to-board connections.