EBC10DRMI

Heilind Number:SULEBC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRMI

Detailed Description

Introducing the EBC10DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector, featuring two rows of gold-plated phosphor bronze contacts, guarantees reliable signal transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. Its threaded mount type and wire wrap termination method ensure secure and stable installation, while the loop bellow contact type and straight orientation facilitate efficient data transfer. With 20 positions and a pitch of 2.54mm, this connector offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with the EBC10DRMI.