| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRMN-S288 |
EBC10DRMN-S288
| Heilind Number: | SULEBC10DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DRMN-S288 is a high-quality female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, this connector features two rows and twenty positions, making it ideal for complex electronic setups. Its termination method of Card Extender and contact material of Phosphor Bronze with Gold plating ensure reliable connectivity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With a tail length of 13.84mm, this connector offers easy installation. Its durable construction, including termination plating with Matte Tin, guarantees longevity even in harsh environments. Suitable for a wide range of applications, the EBC10DRMN-S288 is a dependable choice for connectivity needs.

