| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRMN |
EBC10DRMN
| Heilind Number: | SULEBC10DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRMN |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DRMN is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows and a contact pitch of 2.54mm, it offers 20 positions for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity even in harsh operating environments with a wide temperature range of -65 to 125°C. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The straight orientation and no mounting requirement make installation simple. Meeting stringent quality standards, this connector is ideal for applications where precision and durability are essential.

