EBC10DRMS-S288

Heilind Number:SULEBC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRMS-S288

Detailed Description

SKU EBC10DRMS-S288 presents a high-performance board-to-board PCB connector suitable for demanding applications. Designed for female gender with two rows, it ensures secure connectivity. Featuring a side hole mount type and card extender termination method, installation is efficient. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent requirements. The loop bellow contact type and straddle orientation further enhance its functionality. Offering 20 positions and a tail length of 13.84mm, it facilitates complex connections. Operating in a wide temperature range of -65 to 125°C, it ensures reliability in harsh conditions. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. The termination plating of matte tin enhances durability. Classified under high-reliability connectors, this product, acronymed EBC10DRMSS288, is a top choice for mission-critical systems.