EBC10DRMT-S288

Heilind Number:SULEBC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRMT-S288

Detailed Description

Introducing the EBC10DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity with 20 positions and a current rating of 3A. Featuring female gender, threaded mount type, and card extender termination method, it ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, this connector is space-efficient. Its termination plating with matte tin offers additional durability. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC10DRMT-S288 is a reliable solution for your connectivity needs.