EBC10DRMT

Heilind Number:SULEBC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRMT

Detailed Description

Introducing the EBC10DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The gold-plated contacts offer excellent conductivity, while the Wire Wrap termination method ensures secure and durable connections. With a straight orientation and two rows of 20 positions each, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for easy integration into PCB layouts. Ideal for aerospace, defense, and other hi-rel industries, the EBC10DRMT is the perfect choice for mission-critical systems.