EBC10DRMZ

Heilind Number:SULEBC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRMZ

Detailed Description

Introducing the EBC10DRMZ, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows for efficient organization, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it guarantees long-lasting performance even in harsh industrial environments, operating smoothly in temperatures ranging from -65 to 125°C. The side hole mount type and wire wrap termination method make installation a breeze, while the loop bellow contact type and straight orientation offer secure and stable connections. With 20 positions and a tail length of 14.22mm, this connector provides ample space for intricate circuitry. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Whether for commercial or industrial use, the EBC10DRMZ is the perfect solution for your PCB connectivity needs.