EBC10DRSD

Heilind Number:SULEBC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSD

Detailed Description

Introducing the EBC10DRSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 20 loop bellow contacts plated in gold, it ensures optimal signal integrity and conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze, while the straight orientation and compact dimensions of 9.4mm width and 15.49mm height allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. Trust in the EBC10DRSD for secure and efficient board-to-board connections that meet your high standards of performance and reliability.