EBC10DRSH-S288

Heilind Number:SULEBC10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSH-S288

Detailed Description

The EBC10DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a maximum voltage of 700VAC, it meets the needs of industrial and commercial electronics. The connector has a 20-position, 2-row configuration with a 2.54mm pitch, making it suitable for high-density PCB layouts. Its innovative Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector, with a compact size of 9.4mm width and 15.49mm height, offers efficient connectivity without compromising space. Terminated with Matte Tin plating, it ensures long-lasting performance. Whether used in aerospace, defense, or telecommunications, the EBC10DRSH-S288 delivers the utmost in quality and reliability.