EBC10DRSH

Heilind Number:SULEBC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSH

Detailed Description

Introducing the EBC10DRSH, a high-performance 20-position female connector designed for board-to-board PCB applications. Boasting a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a clearance hole mount type and thru-hole termination method, installation is swift and secure. With a contact material of gold-plated Phosphor Bronze, signal transmission is optimized for efficiency. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its straight orientation and loop bellow contact type further enhance functionality. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving benefits without compromising performance. Ideal for applications where durability, precision, and versatility are paramount, the EBC10DRSH sets a new standard in board-to-board connectivity.