EBC10DRSI-S288

Heilind Number:SULEBC10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSI-S288

Detailed Description

Introducing the EBC10DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 20 female contacts with a 2.54mm pitch, allowing for secure and reliable connections. The termination method, card extender, ensures easy installation and maintenance. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and resistance to wear. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type accommodates varying mating heights. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and straddle orientation provide stability and versatility in PCB assemblies. Measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Elevate your connectivity solutions with the EBC10DRSI-S288.