EBC10DRSI

Heilind Number:SULEBC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRSI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC10DRSI is a reliable PCB connector designed for high-performance applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures secure power transmission. Its female gender, two rows of contacts, and threaded mount type offer easy and stable installation on the board. The termination method of Thru Hole and contact plating of Gold guarantee excellent conductivity and longevity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation, loop bellow contact type, and tail length of 4.83mm make it versatile for different PCB layouts. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Ideal for board-to-board and card edge connections, the EBC10DRSI is a dependable solution for your electronic assembly needs.