EBC10DRSN-S288

Heilind Number:SULEBC10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSN-S288

Detailed Description

Introducing the EBC10DRSN-S288, a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and optimal conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, 2-row design with 20 positions, and Loop Bellow contact type guarantee versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of Card Extender and Matte Tin plating offer easy installation and enhanced durability. Its compact dimensions of .61 inches in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the EBC10DRSN-S288 for efficient and durable board-to-board connections in your electronic projects.