EBC10DRSN

Heilind Number:SULEBC10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSN

Detailed Description

Introducing the EBC10DRSN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a gender-specific female design with two rows, this connector offers secure and efficient termination via through-hole mounting. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity in use, even in harsh environments. The gold-plated contacts guarantee low contact resistance and reliable signal transmission, suitable for applications requiring up to 3A of current and 700VAC of voltage. With a pitch of 2.54mm and a straight orientation, it facilitates easy and precise connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. With RoHS compliance and termination plating in matte tin, it meets stringent environmental standards. Experience superior performance and durability with the EBC10DRSN connector, a perfect choice for your connectivity needs.