| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRSS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DRSS-S288 |
EBC10DRSS-S288
| Heilind Number: | SULEBC10DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DRSS-S288 Board-to-Board PCB Connector is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 positions each, it offers secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make it suitable for card extender termination methods. Operating in a wide temperature range from -65 to 125°C, and rated for 700VAC and 3A, this connector is built for reliability in harsh environments. The matte tin termination plating and connector height of 15.49mm make it ideal for use in various electronic devices, meeting stringent performance standards.

