EBC10DRSS

Heilind Number:SULEBC10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRSS

Detailed Description

Introducing the EBC10DRSS Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 20 positions for seamless signal transmission. Constructed with PBT and phosphor bronze, it ensures durability and efficient conductivity, suitable for a wide range of applications. The gold-plated contacts guarantee excellent signal integrity, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its straight orientation and side hole mount type offer easy installation on PCBs. The termination method through-hole with matte tin plating enhances soldering reliability. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves space on the board. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC10DRSS ensures secure and efficient connectivity. Upgrade your systems with this top-of-the-line connector for seamless performance.