EBC10DRST-S288

Heilind Number:SULEBC10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRST-S288

Detailed Description

Introducing the EBC10DRST-S288, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable operation even in harsh conditions. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The 20-position connector with two rows and a pitch of 2.54mm offers ample connectivity options. Its threaded mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial, aerospace, and military applications. With its compact design, measuring just 9.4mm in width and 15.49mm in height, the EBC10DRST-S288 is a versatile solution for your PCB connection needs.