EBC10DRST

Heilind Number:SULEBC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRST

Detailed Description

This high-quality EBC10DRST board-to-board PCB connector ensures reliable and efficient electrical connections in various applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector is designed for longevity. With a 3A amperage rating and 700VAC voltage capacity, it offers excellent performance. The female gender, loop bellow contact type, and threaded mount type make it easy to install and use. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. With 20 positions across 2 rows, a 2.54mm pitch, and a straight orientation, it allows for secure and precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for use in hi-rel settings, the EBC10DRST is a reliable solution for your connectivity needs.