EBC10DRSZ

Heilind Number:SULEBC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRSZ

Detailed Description

Introducing SKU EBC10DRSZ, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and optimal signal transmission. With a power rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The female gender, two rows layout, and side hole mount type offer versatility in installation. Using Thru Hole termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and 20 positions accommodate complex circuitry needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transfer. The matte tin termination plating ensures long-lasting performance. Perfect for hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.