EBC10DRTH-S13

Heilind Number:SULEBC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRTH-S13

Detailed Description

The EBC10DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has a dual-row design with 20 positions and a pitch of 2.54mm, allowing for secure and precise connections. Its clearance hole mount type and card extender termination method make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The EBC10DRTH-S13 is a reliable solution for high-speed data transmission and power delivery in various electronic devices.