| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC10DRTH-S734 |
EBC10DRTH-S734
| Heilind Number: | SULEBC10DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 2.54 mm, .1 in, voltage: 700 VAC, contact_type: Full Bellow, orientation: Straight, number_of_positions: 20, tail_length: .2 in, 5.08 mm, operating_temperature_range: -65 - 125 °C, connector_height: 10.95 mm, .431 in, connector_width: 8.38 mm, .33 in, termination_plating: Matte Tin, category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, hi_rel: No, acronym: EBC10DRTHS734.

