EBC10DRTH-S93

Heilind Number:SULEBC10DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRTH-S93

Detailed Description

This PBT and Phosphor Bronze female connector, with a 2.54 mm pitch and two rows of 20 positions, is a reliable solution for board-to-board or card edge connections. Featuring a clearance hole mount type and thru-hole termination method, it ensures easy and secure installation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for up to 3A and 700VAC. With a straight orientation and full bellow contact type, it guarantees a stable and efficient connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. The matte tin termination plating provides additional protection against corrosion. Trust in the quality and performance of this EBC10DRTHS93 connector for your high-reliability electronic systems.