EBC10DRTH

Heilind Number:SULEBC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRTH

Detailed Description

Introducing the EBC10DRTH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a straight orientation and 20 positions across 2 rows, it offers versatile mounting options via clearance holes and through-hole termination. The full bellow contact design guarantees secure connections, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it facilitates efficient PCB layout. RoHS compliant and meticulously engineered, the EBC10DRTH is the perfect solution for high-reliability electronic systems.