EBC10DRTI-S13

Heilind Number:SULEBC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRTI-S13

Detailed Description

The SKU EBC10DRTI-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 3 A and a voltage rating of 700 VAC, this female connector features two rows of 20 positions, allowing for multiple connections in a single device. The connector is mounted using a threaded method and terminated with a card extender for secure attachment. Its contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The connector's full bellow contact type and straddle orientation further enhance its performance. With a pitch of 2.54 mm and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained designs. Terminated with matte tin, it complies with RoHS regulations, making it environmentally friendly. Whether used in industrial, commercial, or consumer electronics, the EBC10DRTI-S13 connector guarantees reliable and long-lasting performance.