EBC10DRTI

Heilind Number:SULEBC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRTI

Detailed Description

Introducing the EBC10DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the requirements of industrial and commercial electronics. The connector offers 20 positions in a dual-row configuration, with a pitch of 2.54 mm for easy integration into PCB layouts. Its straight orientation and threaded mounting type provide secure connections, while the thru-hole termination method guarantees stability during assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in extreme conditions. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and corrosion resistance. Trust the EBC10DRTI for your connectivity needs, where performance and reliability are non-negotiable.