EBC10DRTN-S13

Heilind Number:SULEBC10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRTN-S13

Detailed Description

The EBC10DRTN-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. This female connector with two rows and 20 positions offers a secure and efficient connection. Its card extender termination method and full bellow contact type guarantee easy installation and optimal signal transmission. The connector's straddle orientation and compact dimensions make it suitable for space-constrained PCB layouts. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Trusted for its high quality and performance, the EBC10DRTN-S13 is the perfect choice for critical electronic applications.