EBC10DRTN-S93

Heilind Number:SULEBC10DRTN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTN-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC10DRTN-S93

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the EBC10DRTN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3 A and voltage rating of 700 VAC, this connector ensures reliable power transmission. Its two rows of 20 fully bellowed female contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. The straight orientation and termination method through-hole make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, conserves space on the board. The matte tin termination plating adds to its durability and longevity. Compliant with industry standards, this connector is ideal for use in telecommunications, industrial equipment, and aerospace applications.