EBC10DRTN

Heilind Number:SULEBC10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRTN

Detailed Description

Introducing the EBC10DRTN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female terminals with gold-plated phosphor bronze contacts, this connector offers a secure and durable connection. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The straight orientation and 20 positions allow for easy and efficient PCB mating. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The termination method of through-hole soldering with matte tin plating ensures a strong and stable attachment to the PCB. With a compact size of 10.95mm in height and 8.38mm in width, the EBC10DRTN is perfect for space-constrained designs. Trust in its high reliability and performance for your connectivity needs.