EBC10DRTS-S13

Heilind Number:SULEBC10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRTS-S13

Detailed Description

Introducing our EBC10DRTSS13 Board to Board PCB Connector, designed for high-reliability applications. Featuring a compact form factor with a connector height of 10.95mm and a width of 8.38mm, this female connector is perfect for space-constrained PCB designs. With two rows and 20 positions, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The termination method is through a card extender, with a tail length of 4.7mm for easy installation. Operating in a wide temperature range from -65 to 125°C and rated for 700 VAC, this connector is suitable for harsh environments. Its side-hole mount type and straddle orientation further enhance its versatility. Trust in the EBC10DRTSS13 for secure and efficient board-to-board connections in your electronic devices.