EBC10DRTS

Heilind Number:SULEBC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRTS

Detailed Description

Introducing the EBC10DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a female gender and two rows, this connector features a side hole mount type and through-hole termination method for easy installation. Crafted with durable PBT and phosphor bronze materials, it guarantees reliable performance even in demanding environments. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the full bellow design and straight orientation offer efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Boasting 20 positions and a tail length of 5.08mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, along with matte tin termination plating, make it space-efficient and durable. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EBC10DRTS ensures secure and efficient PCB connections. Elevate your connectivity solutions with this top-of-the-line connector, a must-have for any electronic design project.