EBC10DRXI

Heilind Number:SULEBC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRXI

Detailed Description

Introducing the EBC10DRXI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of modern electronic systems. The gold-plated contact surfaces guarantee low contact resistance and high conductivity. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. The connector's 20 positions in 2 rows provide ample connectivity options, while its straight orientation and 2.54mm pitch allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Additionally, with RoHS compliance and matte tin termination plating, it adheres to the highest industry standards for environmental responsibility. Perfect for use in a variety of electronic devices, the EBC10DRXI is a reliable and efficient connectivity solution.