EBC10DRYH-S13

Heilind Number:SULEBC10DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRYH-S13

Detailed Description

Introducing the EBC10DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inches) and featuring 20 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a connector height of 10.95mm (.431 inches) and width of 8.38mm (.33 inches), it offers space-saving benefits. The matte tin termination plating adds to its robustness. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC10DRYH-S13 is a dependable solution for your connectivity needs.