EBC10DRYH

Heilind Number:SULEBC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRYH

Detailed Description

Introducing the EBC10DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The female connector with 20 positions and a straight orientation is ideal for various electronic devices. Operating at a wide temperature range from -65 to 125 °C and RoHS compliant, it meets stringent quality standards. The Thru Hole termination method and clearance hole mount type make installation easy and secure. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and matte tin termination plating further enhance performance. Whether for industrial machinery or telecommunications equipment, the EBC10DRYH is the perfect choice for seamless PCB connectivity.