EBC10DRYI-S13

Heilind Number:SULEBC10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRYI-S13

Detailed Description

Introducing the EBC10DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through card extender with a tail length of 10.8mm, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is mounted via threaded holes and has a straddle orientation, optimizing space utilization on the PCB. With matte tin termination plating, it complies with RoHS regulations. Ideal for industrial, aerospace, and telecommunications applications, the EBC10DRYI-S13 ensures high reliability and performance.