EBC10DRYI

Heilind Number:SULEBC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRYI

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBC10DRYI, features a female gender, suitable for high-speed data transmission applications. With two rows of contacts and a 2.54mm pitch, it offers seamless connectivity on PCBs. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission and corrosion resistance. Operating at 700 VAC and 3A, it is suitable for power and signal connections. The straight orientation and threaded mount type provide secure attachment to the board. With 20 positions and a tail length of 11.18mm, it accommodates multiple connections within a compact space. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. Matte Tin termination plating ensures solderability. This connector is ideal for demanding industrial and electronic applications, offering high performance and durability.