| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRYN-S13 |
EBC10DRYN-S13
| Heilind Number: | SULEBC10DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DRYN-S13, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission even in demanding environments. Featuring two rows of 20 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation offer secure connectivity, while the termination method of card extender with matte tin plating ensures easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries where reliability is paramount. Trust the EBC10DRYN-S13 for seamless and efficient PCB connections every time.

