EBC10DRYN

Heilind Number:SULEBC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRYN

Detailed Description

Introducing the EBC10DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features two rows of 20 contacts, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. The Full Bellow contact type ensures reliable signal transmission, while the 2.54mm pitch allows for easy integration into your PCB layout. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of Thru Hole and Matte Tin plating guarantee secure and stable solder connections. Measuring at 10.95mm in height and 8.38mm in width, the EBC10DRYN offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and more. Upgrade your PCB designs with the EBC10DRYN and experience seamless connectivity like never before.