EBC10DRYS

Heilind Number:SULEBC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRYS

Detailed Description

Introducing the EBC10DRYS Board to Board PCB Connector, meticulously engineered for high-performance connectivity in electronic devices. Crafted with a durable blend of PBT and Phosphor Bronze materials, this connector ensures reliable power transfer with a maximum amperage of 3 A and a voltage rating of 700 VAC. Featuring a female gender design, two rows of contacts, and a side hole mount type, it offers seamless integration onto circuit boards. The Thru Hole termination method, along with Gold-plated Phosphor Bronze contacts, guarantees optimal signal transmission. With a pitch of 2.54 mm and 20 positions, it enables precise board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and commercial applications. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures long-term durability. Trust the EBC10DRYS for efficient and secure interboard connectivity in your electronic designs.