EBC10DSXH

Heilind Number:SULEBC10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC10DSXH

Detailed Description

The EBC10DSXH is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity in various operating environments. Its 10 positions with a 2.54mm pitch offer ample connectivity options, while the gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. The straight orientation and clearance hole mount type make installation easy and secure. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration on PCBs. Meeting stringent quality standards, it is ideal for use in industries where reliability is paramount. The EBC10DSXH is the perfect choice for demanding electronic systems that require high-performance connectivity solutions.