EBC10DSXN

Heilind Number:SULEBC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC10DSXN

Detailed Description

Introducing the EBC10DSXN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This female connector features PBT & phosphor bronze construction with gold-plated contacts, ensuring optimal signal transmission and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power delivery. The straight orientation and one-row layout with 10 positions make it versatile for various applications. Its through-hole termination method and matte tin plating offer secure and efficient soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient without compromising performance. Trust the EBC10DSXN for your connectivity needs in aerospace, military, or industrial systems.