EBC10DSXS

Heilind Number:SULEBC10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC10DSXS

Detailed Description

Introducing the EBC10DSXS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Engineered with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender and side hole mount type allow for easy installation, while the thru-hole termination method ensures secure connectivity. Each of the 10 positions, with a pitch of 2.54mm, is meticulously crafted with gold-plated phosphor bronze contacts, providing excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, offers space-saving solutions without compromising performance. The matte tin termination plating further enhances its resistance to corrosion. Perfect for hi-rel applications, the EBC10DSXS is a top choice for professionals seeking top-notch connectivity solutions. Elevate your electronic projects with this premium quality connector.