EBC10DTAD-S189

Heilind Number:SULEBC10DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTAD-S189

Detailed Description

Introducing the EBC10DTAD-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 20 loop bellow contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in), it offers seamless compatibility with standard PCB layouts. The right-angle orientation and clearance hole mount type allow for easy and secure installation, while the 700VAC voltage rating and 3A amperage capacity make it suitable for a wide range of power and signal transmission tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding industrial and commercial environments. With a compact size (15.49mm x 9.4mm x .61 in) and matte tin termination plating, it meets the highest standards of quality and performance for your connectivity needs. Trust in the EBC10DTADS189 for seamless and efficient board-to-board connections.