EBC10DTAH

Heilind Number:SULEBC10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTAH

Detailed Description

Introducing the EBC10DTAH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures seamless connectivity with a current rating of 3A and a voltage capacity of 700VAC. The female connector, with two rows of 20 positions each, offers secure mating through a clearance hole mount type and Thru Hole termination method. Its right-angle orientation and loop bellow contact type provide versatile installation options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees stability even in extreme conditions. Ideal for applications requiring high-reliability connectivity, the EBC10DTAH is a must-have component for any PCB assembly project.