EBC10DTAI

Heilind Number:SULEBC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTAI

Detailed Description

The EBC10DTAI connector is a high-performance solution for board-to-board and card edge connections, featuring durable construction with PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its threaded mount type and right-angle orientation make it easy to install in various applications. The contact plating of Gold ensures excellent conductivity, while the termination method of Thru Hole guarantees secure connections. With 20 positions and a pitch of 2.54mm, precise and efficient signal transmission is achieved. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. The Matte Tin termination plating further enhances its durability. Perfect for high-reliability systems, the EBC10DTAI connector is a vital component for your electronic assemblies.